SPX432M-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 80 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX432M-L/TR

DigiKey Part Number
1016-1875-2-ND - Tape & Reel (TR)
1016-1875-1-ND - Cut Tape (CT)
1016-1875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX432M-L/TR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 80 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SPX432M-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
80 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,24700€ 2,47
25€ 0,22040€ 5,51
100€ 0,19060€ 19,06
250€ 0,17648€ 44,12
500€ 0,16790€ 83,95
1 000€ 0,16088€ 160,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15218€ 456,54
6 000€ 0,14793€ 887,58
9 000€ 0,14580€ 1 312,20
15 000€ 0,14344€ 2 151,60
21 000€ 0,14206€ 2 983,26
30 000€ 0,14073€ 4 221,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920