Similar
Similar
Similar
Similar
Similar
Similar



SPX3940AT-L-1-8/TR | |
|---|---|
DigiKey Part Number | SPX3940AT-L-1-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX3940AT-L-1-8/TR |
Description | IC REG LINEAR 1.8V 1A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940AT-L-1-8/TR Models |
Category | Voltage - Output (Min/Fixed) 1.8V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39150-1.8WU | Microchip Technology | 50 | 576-1176-ND | € 3,04000 | Similar |
| MIC39150-1.8WU-TR | Microchip Technology | 480 | MIC39150-1.8WU-CT-ND | € 3,04000 | Similar |
| MIC39300-1.8WU | Microchip Technology | 174 | 576-1178-ND | € 3,59000 | Similar |
| MIC39300-1.8WU-TR | Microchip Technology | 0 | MIC39300-1.8WU-CT-ND | € 3,59000 | Similar |
| MIC39500-1.8WU | Microchip Technology | 2 | 576-1783-5-ND | € 6,89000 | Similar |


