Similar
Direct
Similar
Similar
Similar
Similar



SPX1587T-L-1-5/TR | |
|---|---|
DigiKey Part Number | SPX1587T-L-1-5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX1587T-L-1-5/TR |
Description | IC REG LINEAR 1.5V 3A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1587T-L-1-5/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1587AT-L/TR | MaxLinear, Inc. | 0 | SPX1587AT-L/TR-ND | € 0,90310 | Similar |
| LMS1587IS-1.5/NOPB | Texas Instruments | 482 | 296-50629-ND | € 2,63000 | Direct |
| LMS1587CS-1.5/NOPB | Texas Instruments | 880 | LMS1587CS-1.5/NOPB-ND | € 3,08000 | Similar |
| LMS1587CSX-1.5/NOPB | Texas Instruments | 745 | LMS1587CSX-1.5/NOPBCT-ND | € 2,63000 | Similar |
| LT1587CM-1.5#PBF | Analog Devices Inc. | 107 | LT1587CM-1.5#PBF-ND | € 10,18000 | Similar |




