SP6686ER-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumissil Microsystems
In Stock: 0
Unit Price: € 0,00000
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6686ER-L

DigiKey Part Number
1016-1680-ND
Manufacturer
Manufacturer Product Number
SP6686ER-L
Description
IC LED DRIVER RGLTR 400MA 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SP6686ER-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
400mA (Flash)
Frequency
2.4MHz
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types