Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP6669DEK-L/TRR3 | |
|---|---|
DigiKey Part Number | SP6669DEK-L/TRR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6669DEK-L/TRR3 |
Description | IC REG BUCK 1.8V 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SP6669DEK-L/TRR3 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP6669AEK-L/TRR3 | MaxLinear, Inc. | 2 782 | 1016-1595-1-ND | € 0,86000 | Similar |
| LTC3406BES5-1.8#TRMPBF | Analog Devices Inc. | 0 | LTC3406BES5-1.8#TRMPBFCT-ND | € 6,21000 | Similar |
| LTC3406BES5-1.8#TRPBF | Analog Devices Inc. | 0 | LTC3406BES5-1.8#TRPBF-ND | € 3,55711 | Similar |
| LTC3406ES5-1.8#TRMPBF | Analog Devices Inc. | 2 117 | LTC3406ES5-1.8#TRMPBFCT-ND | € 6,21000 | Similar |
| LTC3406ES5-1.8#TRPBF | Analog Devices Inc. | 4 680 | LTC3406ES5-1.8#TRPBFCT-ND | € 6,21000 | Similar |







