SP6260CEK-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 990
Unit Price: € 0,15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,09962
Datasheet

Similar


Diodes Incorporated
In Stock: 1 253
Unit Price: € 0,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 000
Unit Price: € 0,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 920
Unit Price: € 0,29000
Datasheet

Similar


Texas Instruments
In Stock: 2 821
Unit Price: € 0,82000
Datasheet

Similar


Texas Instruments
In Stock: 9 369
Unit Price: € 0,47000
Datasheet

Similar


Texas Instruments
In Stock: 1 813
Unit Price: € 0,75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,55000
Datasheet

Similar


onsemi
In Stock: 3 884
Unit Price: € 0,48000
Datasheet

Similar


onsemi
In Stock: 10 395
Unit Price: € 0,67000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: € 0,38882
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: € 0,32742
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,31808
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6260CEK-L/TR

DigiKey Part Number
1016-1591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6260CEK-L/TR
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6260CEK-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes