SP485EEP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 18 685
Unit Price: € 0,54000
Datasheet

Direct


Analog Devices Inc.
In Stock: 65
Unit Price: € 7,41000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 176
Unit Price: € 5,54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 9,06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: € 8,39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 561
Unit Price: € 6,51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 264
Unit Price: € 5,08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18 792
Unit Price: € 4,48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 129
Unit Price: € 3,45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 318
Unit Price: € 4,63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 174
Unit Price: € 8,24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: € 9,75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: € 9,57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 725
Unit Price: € 6,02000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP485EEP-L

DigiKey Part Number
1016-1172-5-ND
Manufacturer
Manufacturer Product Number
SP485EEP-L
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes