SP3232EUEA-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: € 3,03000
Datasheet

Direct


Texas Instruments
In Stock: 2 977
Unit Price: € 2,23000
Datasheet

Direct


Texas Instruments
In Stock: 810
Unit Price: € 3,50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 45
Unit Price: € 2,01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: € 2,01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: € 2,01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16 990
Unit Price: € 2,01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: € 7,00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,07687
Datasheet

Similar


Texas Instruments
In Stock: 1 586
Unit Price: € 2,07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 198
Unit Price: € 9,95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 354
Unit Price: € 9,66000
Datasheet

Similar


Texas Instruments
In Stock: 1 581
Unit Price: € 1,33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 835
Unit Price: € 11,83000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EUEA-L

DigiKey Part Number
SP3232EUEA-L-ND
Manufacturer
Manufacturer Product Number
SP3232EUEA-L
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types