SP3227EEA-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,35825
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 396
Unit Price: € 11,69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 855
Unit Price: € 11,69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 492
Unit Price: € 6,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 265
Unit Price: € 6,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 954
Unit Price: € 8,70000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: € 2,04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 320
Unit Price: € 1,45444
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 492
Unit Price: € 8,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 581
Unit Price: € 8,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 098
Unit Price: € 8,24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 632
Unit Price: € 8,24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 134
Unit Price: € 6,14000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3227EEA-L/TR

DigiKey Part Number
SP3227EEA-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3227EEA-L/TR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3227EEA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types