SP3203ECY-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 5,97421
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 854
Unit Price: € 2,95000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 656
Unit Price: € 9,87000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 5,88402
Datasheet

Upgrade


Texas Instruments
In Stock: 2 143
Unit Price: € 4,35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 560
Unit Price: € 3,82970
Datasheet

Similar


Texas Instruments
In Stock: 1 032
Unit Price: € 3,53000
Datasheet

Similar


Texas Instruments
In Stock: 1 697
Unit Price: € 3,85000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,10786
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 547
Unit Price: € 9,04000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: € 8,18000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 9,04000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 389
Unit Price: € 10,01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 162
Unit Price: € 4,08000
Datasheet
3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3203ECY-L

DigiKey Part Number
1016-1066-5-ND
Manufacturer
Manufacturer Product Number
SP3203ECY-L
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3203ECY-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types