1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3083EEN-L/TR

DigiKey Part Number
1016-SP3083EEN-L/TR-ND - Tape & Reel (TR)
1016-SP3083EEN-L/TRCT-ND - Cut Tape (CT)
1016-SP3083EEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3083EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3083EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
MaxLinear, Inc.
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
10€ 1,00600€ 10,06
25€ 0,91360€ 22,84
100€ 0,81170€ 81,17
250€ 0,76328€ 190,82
500€ 0,73402€ 367,01
1 000€ 0,72819€ 728,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,68454€ 1 711,35
5 000€ 0,66922€ 3 346,10
7 500€ 0,66156€ 4 961,70
12 500€ 0,65306€ 8 163,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,68360