SP3080EEN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 527
Unit Price: € 2,72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 440
Unit Price: € 2,01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 468
Unit Price: € 1,70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 754
Unit Price: € 1,70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: € 6,95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: € 5,85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 260
Unit Price: € 5,85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 150
Unit Price: € 5,46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 143
Unit Price: € 5,46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 304
Unit Price: € 4,44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 384
Unit Price: € 4,44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 381
Unit Price: € 4,63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 411
Unit Price: € 4,63000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3080EEN-L

DigiKey Part Number
1016-1053-5-ND
Manufacturer
Manufacturer Product Number
SP3080EEN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3080EEN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types