SP213ECA-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: € 3,45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 1,90672
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 049
Unit Price: € 2,58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 293
Unit Price: € 2,58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 421
Unit Price: € 10,43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 349
Unit Price: € 2,50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 715
Unit Price: € 2,56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 807
Unit Price: € 2,56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: € 13,20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 8,09654
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 300
Unit Price: € 2,66784
Datasheet

Similar


Texas Instruments
In Stock: 2 512
Unit Price: € 2,53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 76
Unit Price: € 13,13000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP213ECA-L

DigiKey Part Number
1016-1017-5-ND
Manufacturer
Manufacturer Product Number
SP213ECA-L
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP213ECA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types