
MXL91108L | |
|---|---|
DigiKey Part Number | 1016-MXL91108L-ND |
Manufacturer | |
Manufacturer Product Number | MXL91108L |
Description | EVALUATION BOARD FOR MXL1108L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MXL1105L, MXL1108L - Transceiver 5GHz ~ 21GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 5GHz ~ 21GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MXL1105L, MXL1108L | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz ~ 21GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9 863,46000 | € 9 863,46 |
| Unit Price without VAT: | € 9 863,46000 |
|---|---|
| Unit Price with VAT: | € 12 033,42120 |

