
HBLS1005-5N6S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-5N6S_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-5N6S_MCT-ND - Cut Tape (CT) 5262-HBLS1005-5N6S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-5N6S_M |
Description | FIXED IND 5.6NH 300MA 260 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01200 | € 0,12 |
| 100 | € 0,00970 | € 0,97 |
| 1 000 | € 0,00796 | € 7,96 |
| 5 000 | € 0,00695 | € 34,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00655 | € 65,50 |
| 20 000 | € 0,00617 | € 123,40 |
| 30 000 | € 0,00596 | € 178,80 |
| 50 000 | € 0,00571 | € 285,50 |
| 70 000 | € 0,00555 | € 388,50 |
| 100 000 | € 0,00538 | € 538,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

