600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS321611A601

DigiKey Part Number
5262-EBMS321611A601TR-ND - Tape & Reel (TR)
5262-EBMS321611A601CT-ND - Cut Tape (CT)
5262-EBMS321611A601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS321611A601
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,08300€ 0,83
25€ 0,07280€ 1,82
50€ 0,06500€ 3,25
100€ 0,05830€ 5,83
250€ 0,05004€ 12,51
500€ 0,04438€ 22,19
1 000€ 0,03913€ 39,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03158€ 94,74
6 000€ 0,02723€ 163,38
9 000€ 0,02671€ 240,39
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640