
EBMS201209B301 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B301TR-ND - Tape & Reel (TR) 5262-EBMS201209B301CT-ND - Cut Tape (CT) 5262-EBMS201209B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B301 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,06000 | € 1,50 |
| 50 | € 0,05380 | € 2,69 |
| 100 | € 0,04830 | € 4,83 |
| 250 | € 0,04152 | € 10,38 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03256 | € 32,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02487 | € 99,48 |
| 8 000 | € 0,02142 | € 171,36 |
| 12 000 | € 0,02140 | € 256,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

