300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS100505B301

DigiKey Part Number
5262-EBMS100505B301TR-ND - Tape & Reel (TR)
5262-EBMS100505B301CT-ND - Cut Tape (CT)
5262-EBMS100505B301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS100505B301
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 850mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03700€ 0,37
25€ 0,03280€ 0,82
50€ 0,02920€ 1,46
100€ 0,02620€ 2,62
250€ 0,02268€ 5,67
500€ 0,02024€ 10,12
1 000€ 0,01797€ 17,97
5 000€ 0,01332€ 66,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01155€ 115,50
20 000€ 0,01049€ 209,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980