
EBMS100505A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A151TR-ND - Tape & Reel (TR) 5262-EBMS100505A151CT-ND - Cut Tape (CT) 5262-EBMS100505A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A151 |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02500 | € 2,50 |
| 250 | € 0,02164 | € 5,41 |
| 500 | € 0,01932 | € 9,66 |
| 1 000 | € 0,01716 | € 17,16 |
| 5 000 | € 0,01274 | € 63,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01106 | € 110,60 |
| 20 000 | € 0,00993 | € 198,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

