
ACMS201209A800 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A800TR-ND - Tape & Reel (TR) 5262-ACMS201209A800CT-ND - Cut Tape (CT) 5262-ACMS201209A800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A800 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03960 | € 0,99 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03180 | € 3,18 |
| 250 | € 0,02748 | € 6,87 |
| 500 | € 0,02448 | € 12,24 |
| 1 000 | € 0,02170 | € 21,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01674 | € 66,96 |
| 8 000 | € 0,01452 | € 116,16 |
| 12 000 | € 0,01330 | € 159,60 |
| 20 000 | € 0,01315 | € 263,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

