
P11030B | |
|---|---|
DigiKey Part Number | 4321-P11030B-ND |
Manufacturer | |
Manufacturer Product Number | P11030B |
Description | DIFFERENTIAL PROBE, 100 MHZ, 3KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 8M Input Resistance 3000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 1:1000, 100:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 8M | |
Voltage - Max | 3000V | |
Capacitance - Input | 1pF | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 053,88000 | € 1 053,88 |
| 2 | € 1 049,62500 | € 2 099,25 |
| 3 | € 1 045,37667 | € 3 136,13 |
| 5 | € 1 041,12800 | € 5 205,64 |
| 10 | € 1 036,87800 | € 10 368,78 |
| 20 | € 1 019,88000 | € 20 397,60 |
| 30 | € 1 002,88200 | € 30 086,46 |
| 50 | € 981,63460 | € 49 081,73 |
| 100 | € 956,13750 | € 95 613,75 |
| Unit Price without VAT: | € 1 053,88000 |
|---|---|
| Unit Price with VAT: | € 1 285,73360 |

