New at DigiKey
1:1000, 100:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 8M Input Resistance 1500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11015A

DigiKey Part Number
4321-P11015A-ND
Manufacturer
Manufacturer Product Number
P11015A
Description
DIFFERENTIAL PROBE, 100MHZ,1500V
Customer Reference
Detailed Description
1:1000, 100:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 8M Input Resistance 1500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Active Differential
Attenuation Value
1:1000, 100:1
Bandwidth
100MHz
Resistance - Input
8M
Voltage - Max
1500V
Capacitance - Input
1pF
Color
Black and Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 798,91000€ 798,91
2€ 794,65500€ 1 589,31
3€ 790,40667€ 2 371,22
5€ 786,15800€ 3 930,79
10€ 777,65900€ 7 776,59
20€ 764,91000€ 15 298,20
30€ 756,41100€ 22 692,33
50€ 747,91200€ 37 395,60
100€ 713,91600€ 71 391,60
Unit Price without VAT:€ 798,91000
Unit Price with VAT:€ 974,67020