
P110140A | |
|---|---|
DigiKey Part Number | 4321-P110140A-ND |
Manufacturer | |
Manufacturer Product Number | P110140A |
Description | DIFFERENTIAL PROBE 100MHZ, 14 KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 24M Input Resistance 14000V (14kV) |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 100MHz |
Series | Resistance - Input 24M |
Packaging Bulk | Voltage - Max 14000V (14kV) |
Part Status Active | Capacitance - Input 2pF |
Type Active Differential | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 869,78000 | € 1 869,78 |
| 2 | € 1 861,28000 | € 3 722,56 |
| 3 | € 1 852,78333 | € 5 558,35 |
| 5 | € 1 844,28400 | € 9 221,42 |
| 10 | € 1 831,53500 | € 18 315,35 |
| 20 | € 1 823,03550 | € 36 460,71 |
| 30 | € 1 818,78600 | € 54 563,58 |
| 50 | € 1 810,28700 | € 90 514,35 |
| 100 | € 1 784,79000 | € 178 479,00 |
| Unit Price without VAT: | € 1 869,78000 |
|---|---|
| Unit Price with VAT: | € 2 281,13160 |

