
P110100A | |
|---|---|
DigiKey Part Number | 4321-P110100A-ND |
Manufacturer | |
Manufacturer Product Number | P110100A |
Description | DIFFERENTIAL PROBE 100MHZ, 10 KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 24M Input Resistance 10000V (10kV) |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 100MHz |
Series | Resistance - Input 24M |
Packaging Bulk | Voltage - Max 10000V (10kV) |
Part Status Active | Capacitance - Input 2pF |
Type Active Differential | Color Black and Red |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 682,80000 | € 1 682,80 |
| 2 | € 1 678,55500 | € 3 357,11 |
| 3 | € 1 674,30333 | € 5 022,91 |
| 5 | € 1 665,80400 | € 8 329,02 |
| 10 | € 1 657,30500 | € 16 573,05 |
| 20 | € 1 648,80600 | € 32 976,12 |
| 30 | € 1 640,30700 | € 49 209,21 |
| 50 | € 1 623,30900 | € 81 165,45 |
| 100 | € 1 589,31300 | € 158 931,30 |
| Unit Price without VAT: | € 1 682,80000 |
|---|---|
| Unit Price with VAT: | € 2 053,01600 |

