
P10570B | |
|---|---|
DigiKey Part Number | 4321-P10570B-ND |
Manufacturer | |
Manufacturer Product Number | P10570B |
Description | DIFFERENTIAL PROBE, 50 MHZ, 7KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 50MHz Black and Red Oscilloscope Probe Test Lead 36M Input Resistance 7000V (7kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 1:1000, 100:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 36M | |
Voltage - Max | 7000V (7kV) | |
Capacitance - Input | 1pF | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 427,83000 | € 1 427,83 |
| 2 | € 1 423,58500 | € 2 847,17 |
| 3 | € 1 419,33333 | € 4 258,00 |
| 5 | € 1 415,08400 | € 7 075,42 |
| 10 | € 1 410,83400 | € 14 108,34 |
| 20 | € 1 404,03500 | € 28 080,70 |
| 30 | € 1 395,53567 | € 41 866,07 |
| 50 | € 1 387,03680 | € 69 351,84 |
| 100 | € 1 353,04080 | € 135 304,08 |
| Unit Price without VAT: | € 1 427,83000 |
|---|---|
| Unit Price with VAT: | € 1 741,95260 |

