
P10570A | |
|---|---|
DigiKey Part Number | 4321-P10570A-ND |
Manufacturer | |
Manufacturer Product Number | P10570A |
Description | DIFFERENTIAL PROBE, 50 MHZ, 7KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 50MHz Black and Red Oscilloscope Probe Test Lead 24M Input Resistance 7000V (7kV) |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 50MHz |
Series | Resistance - Input 24M |
Packaging Bulk | Voltage - Max 7000V (7kV) |
Part Status Active | Capacitance - Input 2pF |
Type Active Differential | Color Black and Red |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 302,05000 | € 1 302,05 |
| 2 | € 1 297,79500 | € 2 595,59 |
| 3 | € 1 293,54667 | € 3 880,64 |
| 5 | € 1 289,29800 | € 6 446,49 |
| 10 | € 1 285,04900 | € 12 850,49 |
| 15 | € 1 280,79933 | € 19 211,99 |
| 20 | € 1 276,55000 | € 25 531,00 |
| 50 | € 1 259,55180 | € 62 977,59 |
| 200 | € 1 234,05480 | € 246 810,96 |
| Unit Price without VAT: | € 1 302,05000 |
|---|---|
| Unit Price with VAT: | € 1 588,50100 |

