
MCP-1002 | |
|---|---|
DigiKey Part Number | 4321-MCP-1002-ND |
Manufacturer | |
Manufacturer Product Number | MCP-1002 |
Description | Current Probe DC-2MHz 70Ap-p 35A |
Customer Reference | |
Detailed Description | 10:1 Active, Single Ended 2MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active, Single Ended | |
Attenuation Value | 10:1 | |
Bandwidth | 2MHz | |
Voltage - Max | 9V | |
Cable Length | 58.267" (1480.00mm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 196,23000 | € 1 196,23 |
| 2 | € 1 191,93000 | € 2 383,86 |
| 3 | € 1 187,62667 | € 3 562,88 |
| 5 | € 1 183,32600 | € 5 916,63 |
| 10 | € 1 179,02200 | € 11 790,22 |
| 20 | € 1 170,41600 | € 23 408,32 |
| 30 | € 1 166,11300 | € 34 983,39 |
| 50 | € 1 161,81000 | € 58 090,50 |
| 100 | € 1 135,99200 | € 113 599,20 |
| Unit Price without VAT: | € 1 196,23000 |
|---|---|
| Unit Price with VAT: | € 1 459,40060 |

