
PH-1200 | |
|---|---|
DigiKey Part Number | MA1011-ND |
Manufacturer | |
Manufacturer Product Number | PH-1200 |
Description | HEAT GUN 120V 130-1000 DEG F |
Customer Reference | |
Detailed Description | Heat Gun 120V 130°F ~ 1000°F (50°C ~ 540°C) 1300W Red |
Datasheet | Datasheet |
Category | Power - Rated 1300W |
Manufacturer Master Appliance Co | Includes Heat Gun |
Series | Features 6' Cord, Built-in Base, Variable Temperature Control |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Obsolete | Approved Countries Canada, United States |
Tool Type Heat Gun | Nozzle Opening Circular - 0.88" (22.35mm) |
Temperature Range 130°F ~ 1000°F (50°C ~ 540°C) | Air Flow 16.0 CFM |
Voltage 120V | Color Red |
Current 11 A | Weight 3 lbs (1.4 kg) |

