
MS511-20S | |
|---|---|
DigiKey Part Number | 2333-MS511-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS511-20S |
Description | RF SHIELD 1.512"X2.012" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.512" (38.40mm) X 2.012" (51.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS511-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.256" (6.50mm) | |
Length - Overall | 2.012" (51.10mm) | |
Width - Overall | 1.512" (38.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 16 | € 1,04750 | € 16,76 |
| 32 | € 0,97906 | € 31,33 |
| 112 | € 0,88500 | € 99,12 |
| 256 | € 0,83867 | € 214,70 |
| 512 | € 0,80730 | € 413,34 |
| 1 008 | € 0,78202 | € 788,28 |
| 2 512 | € 0,75472 | € 1 895,86 |
| 5 008 | € 0,73827 | € 3 697,26 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

