RF Shield Cover 0.768" (19.50mm) X 1.618" (41.10mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS405-10C

DigiKey Part Number
2333-MS405-10C-ND
Manufacturer
Manufacturer Product Number
MS405-10C
Description
RF SHIELD 0.768X1.618" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.768" (19.50mm) X 1.618" (41.10mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS405-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.110" (2.80mm)
Length - Overall
1.618" (41.10mm)
Width - Overall
0.768" (19.50mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,95000€ 1,95
10€ 1,22500€ 12,25
48€ 0,92146€ 44,23
96€ 0,82177€ 78,89
240€ 0,71429€ 171,43
480€ 0,64817€ 311,12
960€ 0,59277€ 569,06
2 400€ 0,53311€ 1 279,46
4 944€ 0,50560€ 2 499,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,95000
Unit Price with VAT:€ 2,37900