RF Shield Shield, 1-Piece 0.594" (15.10mm) X 1.488" (37.80mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS378-20S

DigiKey Part Number
2333-MS378-20S-ND
Manufacturer
Manufacturer Product Number
MS378-20S
Description
RF SHIELD 0.594"X1.488" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.594" (15.10mm) X 1.488" (37.80mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS378-20S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.146" (3.70mm)
Length - Overall
1.488" (37.80mm)
Width - Overall
0.594" (15.10mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 657
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,83100€ 8,31
60€ 0,69433€ 41,66
120€ 0,65742€ 78,89
300€ 0,61833€ 185,50
540€ 0,59807€ 322,96
1 020€ 0,57961€ 591,20
2 520€ 0,55842€ 1 407,22
5 040€ 0,54546€ 2 749,12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300