RF Shield Frame 0.850" (21.60mm) X 1.488" (37.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS378-10F

DigiKey Part Number
2333-MS378-10F-ND
Manufacturer
Manufacturer Product Number
MS378-10F
Description
RF SHIELD 0.850"X1.488" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.850" (21.60mm) X 1.488" (37.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS378-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.488" (37.80mm)
Width - Overall
0.850" (21.60mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,95000€ 1,95
10€ 1,22500€ 12,25
42€ 0,94286€ 39,60
84€ 0,83964€ 70,53
252€ 0,70925€ 178,73
462€ 0,65152€ 301,00
966€ 0,59233€ 572,19
2 436€ 0,53225€ 1 296,56
4 914€ 0,50560€ 2 484,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,95000
Unit Price with VAT:€ 2,37900