
MS321-10S | |
|---|---|
DigiKey Part Number | 2333-MS321-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS321-10S |
Description | RF SHIELD 0.654"X1.264" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.654" (16.60mm) X 1.264" (32.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS321-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.264" (32.10mm) | |
Width - Overall | 0.654" (16.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,76000 | € 7,60 |
| 63 | € 0,63111 | € 39,76 |
| 126 | € 0,59746 | € 75,28 |
| 252 | € 0,56976 | € 143,58 |
| 504 | € 0,54696 | € 275,67 |
| 1 008 | € 0,52819 | € 532,42 |
| 2 520 | € 0,50838 | € 1 281,12 |
| 5 040 | € 0,49645 | € 2 502,11 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

