
MS130-20F | |
|---|---|
DigiKey Part Number | 2333-MS130-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS130-20F |
Description | 13X7X6.5MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.276" (7.00mm) X 0.512" (13.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.256" (6.50mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.276" (7.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,76000 | € 7,60 |
| 81 | € 0,61815 | € 50,07 |
| 162 | € 0,58679 | € 95,06 |
| 324 | € 0,56099 | € 181,76 |
| 567 | € 0,54351 | € 308,17 |
| 1 053 | € 0,52713 | € 555,07 |
| 2 511 | € 0,50845 | € 1 276,72 |
| 5 022 | € 0,49651 | € 2 493,47 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

