Infrared (IR) Emitter 1030nm 1.2V 100mA 80° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM4410SMR2

DigiKey Part Number
1125-MTSM4410SMR2-ND
Manufacturer
Manufacturer Product Number
MTSM4410SMR2
Description
1030NM 5.0X5.0 MM SMD DOME LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1030nm 1.2V 100mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1030nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 58,68000€ 58,68
10€ 49,10800€ 491,08
100€ 43,59890€ 4 359,89
Manufacturers Standard Package
Unit Price without VAT:€ 58,68000
Unit Price with VAT:€ 71,58960