
MTE8080N2 | |
|---|---|
DigiKey Part Number | 1125-MTE8080N2-ND |
Manufacturer | |
Manufacturer Product Number | MTE8080N2 |
Description | 880NM HIGH OUTPUT INFRARED DIE I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.45V 100mA 110° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,83000 | € 18,30 |
| 100 | € 1,42150 | € 142,15 |
| 500 | € 1,24206 | € 621,03 |
| 1 000 | € 1,18363 | € 1 183,63 |
| 2 000 | € 1,13415 | € 2 268,30 |
| 5 000 | € 1,08024 | € 5 401,20 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,06220 |

