MTE5066NJ2-UR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 38
Unit Price: € 6,59000
Datasheet
Visible Emitter 660nm 1.8V 50mA 8° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5066NJ2-UR

DigiKey Part Number
1125-1103-ND
Manufacturer
Manufacturer Product Number
MTE5066NJ2-UR
Description
EMITTER VISIBLE 660NM 50MA TO-46
Customer Reference
Detailed Description
Visible Emitter 660nm 1.8V 50mA 8° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
660nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes