
MTE3650L2-UV-HP | |
|---|---|
DigiKey Part Number | 1125-1254-ND |
Manufacturer | |
Manufacturer Product Number | MTE3650L2-UV-HP |
Description | EMITTER UV 365NM 300MA TO-39 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.5V 300mA 80° TO-39-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 300mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-39-2 Lens Top Metal Can |



