Photodiode 905nm 600ps TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-06-010

DigiKey Part Number
1125-1295-ND
Manufacturer
Manufacturer Product Number
MTAPD-06-010
Description
SENSOR PHOTODIODE 905NM TO46-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 905nm 600ps TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
905nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
55 A/W @ 800nm
Response Time
600ps
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Dark (Typ)
200pA
Active Area
230µm Dia
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 34,48000€ 34,48
10€ 28,20100€ 282,01
100€ 24,58160€ 2 458,16
Manufacturers Standard Package
Unit Price without VAT:€ 34,48000
Unit Price with VAT:€ 42,06560