
MT5880-IR | |
|---|---|
DigiKey Part Number | 1125-1413-ND |
Manufacturer | |
Manufacturer Product Number | MT5880-IR |
Description | EMITTER IR 880NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.4V 150mA 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,32000 | € 7,32 |
| 10 | € 5,57700 | € 55,77 |
| 100 | € 4,55790 | € 455,79 |
| 500 | € 4,11396 | € 2 056,98 |
| 1 000 | € 3,96985 | € 3 969,85 |
| 2 000 | € 3,84803 | € 7 696,06 |
| Unit Price without VAT: | € 7,32000 |
|---|---|
| Unit Price with VAT: | € 8,93040 |

