
iR-AM06-VI | |
|---|---|
DigiKey Part Number | 2212-iR-AM06-VI-ND |
Manufacturer | |
Manufacturer Product Number | iR-AM06-VI |
Description | I/O Module, Analog, 4 In, 2 Out |
Customer Reference | |
Detailed Description | Remote IO Module Analog Input (4), Analog Output (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Remote IO Module | |
For Use With/Related Products | CMT | |
Specifications | Analog Input (4), Analog Output (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 145,44000 | € 145,44 |
| Unit Price without VAT: | € 145,44000 |
|---|---|
| Unit Price with VAT: | € 177,43680 |




