


ZA120LASS1 | |
|---|---|
DigiKey Part Number | ZA120LASS1-ND |
Manufacturer | |
Manufacturer Product Number | ZA120LASS1 |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 48V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ZA120LASS1 Models |
Category | Duration 1 Min On-Time |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 48V, 61cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type AC, DC | Ingress Protection NEMA 3R, 4X, 12 |
Voltage Range 48 ~ 120V | Mounting Type Panel Mount |
Frequency 3.3kHz | Termination Terminal Block |
Technology Piezo | Size / Dimension 1.210" Dia (30.74mm) |
Operating Mode Single Tone | Height - Seated (Max) 2.234" (56.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 45,21800 | € 452,18 |
| Unit Price without VAT: | € 45,21800 |
|---|---|
| Unit Price with VAT: | € 55,16596 |


