
SCE028LD2DT1B | |
|---|---|
DigiKey Part Number | SCE028LD2DT1B-ND |
Manufacturer | |
Manufacturer Product Number | SCE028LD2DT1B |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 20mA 1.8kHz 85dB @ 10V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | SCE028LD2DT1B Models |
Category | Operating Mode Warble, Slow |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 10V, 61cm |
Series | Current - Supply 20mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 16 ~ 28V | Termination Terminal Block |
Frequency 1.8kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.511" (38.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,72000 | € 56,72 |
| Unit Price without VAT: | € 56,72000 |
|---|---|
| Unit Price with VAT: | € 69,19840 |

