
SC628NDPR | |
|---|---|
DigiKey Part Number | 458-1137-ND |
Manufacturer | |
Manufacturer Product Number | SC628NDPR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 2kHz 85dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628NDPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 10 ~ 28V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 2 ~ 10 PPS | |
Sound Pressure Level (SPL) | 85dB @ 10V, 61cm | |
Current - Supply | 3 ~ 16mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.946" (49.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,19000 | € 30,19 |
| 10 | € 23,97000 | € 239,70 |
| 25 | € 21,92440 | € 548,11 |
| 50 | € 20,51340 | € 1 025,67 |
| 200 | € 20,00340 | € 4 000,68 |
| Unit Price without VAT: | € 30,19000 |
|---|---|
| Unit Price with VAT: | € 36,83180 |



