Buzzers Indicator, Internally Driven Piezo 30mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 30mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
SC616NPUR
SC616NPUR

SC616NPUR

DigiKey Part Number
SC616NPUR-ND
Manufacturer
Manufacturer Product Number
SC616NPUR
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 30mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC616NPUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pin Selectable
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
80dB @ 6V, 61cm
Series
Current - Supply
30mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Panel Mount
Input Type
DC
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Voltage Range
6 ~ 16V
Size / Dimension
1.687" Dia (42.85mm)
Frequency
2.9kHz
Height - Seated (Max)
1.399" (35.54mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 52,58000€ 52,58
Manufacturers Standard Package
Unit Price without VAT:€ 52,58000
Unit Price with VAT:€ 64,14760