
SC616NJR | |
|---|---|
DigiKey Part Number | 458-1147-ND |
Manufacturer | |
Manufacturer Product Number | SC616NJR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC616NJR Models |
Category | Duration 0.5 ~ 3.5 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 80dB @ 6V, 61cm |
Series | Current - Supply 6 ~ 22mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 16V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Slow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,59000 | € 33,59 |
| 10 | € 26,11700 | € 261,17 |
| 25 | € 23,72600 | € 593,15 |
| 50 | € 22,09580 | € 1 104,79 |
| 100 | € 20,60270 | € 2 060,27 |
| 300 | € 20,22190 | € 6 066,57 |
| Unit Price without VAT: | € 33,59000 |
|---|---|
| Unit Price with VAT: | € 40,97980 |





