Buzzers Indicator, Internally Driven Piezo 5 ~ 16mA 4.5kHz 68dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC250HJR

DigiKey Part Number
SC250HJR-ND
Manufacturer
Manufacturer Product Number
SC250HJR
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 5 ~ 16mA 4.5kHz 68dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC250HJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duration
0.5 ~ 2.5 PPS
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
68dB @ 60V, 61cm
Series
Current - Supply
5 ~ 16mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Panel Mount
Input Type
AC, DC
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Voltage Range
60 ~ 250V
Size / Dimension
1.687" Dia (42.85mm)
Frequency
4.5kHz
Height - Seated (Max)
1.399" (35.54mm)
Technology
Piezo
Base Product Number
Operating Mode
Pulse, Slow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 82,97000€ 82,97
Manufacturers Standard Package
Unit Price without VAT:€ 82,97000
Unit Price with VAT:€ 101,22340