
SC250F | |
|---|---|
DigiKey Part Number | SC250F-ND |
Manufacturer | |
Manufacturer Product Number | SC250F |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 1 ~ 4mA 2.9kHz 55dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC250F Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 55dB @ 60V, 61cm |
Series | Current - Supply 1 ~ 4mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC, DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 60 ~ 250V | Size / Dimension 1.687" Dia (42.85mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.399" (35.54mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,28000 | € 59,28 |
| Unit Price without VAT: | € 59,28000 |
|---|---|
| Unit Price with VAT: | € 72,32160 |




