
PSS-20N08SM-YTRQ | |
|---|---|
DigiKey Part Number | 458-PSS-20N08SM-YTRQTR-ND - Tape & Reel (TR) 458-PSS-20N08SM-YTRQCT-ND - Cut Tape (CT) 458-PSS-20N08SM-YTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSS-20N08SM-YTRQ |
Description | SPEAKER 90DB 850-20KHZ 20X20X4.5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Mallory Sonalert Products Inc. | Power - Rated 800 mW |
Series | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Plastic |
Type General Purpose | Material - Magnet SmCo |
Frequency Range 850 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.787" L x 0.787" W (20.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.177" (4.50mm) |
Efficiency - dBA 90.00 | Operating Temperature -40°C ~ 85°C |
Efficiency - Testing 100mW/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,08000 | € 6,08 |
| 10 | € 4,79100 | € 47,91 |
| 25 | € 4,36960 | € 109,24 |
| 50 | € 4,08720 | € 204,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,55873 | € 1 423,49 |
| 800 | € 3,33924 | € 2 671,39 |
| Unit Price without VAT: | € 6,08000 |
|---|---|
| Unit Price with VAT: | € 7,41760 |

