
PSR5151N08AK | |
|---|---|
DigiKey Part Number | 458-1610-ND |
Manufacturer | |
Manufacturer Product Number | PSR5151N08AK |
Description | SPEAKER 8OHM 3W TOP PORT 77DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 500 Hz ~ 6 kHz Top Square |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Mallory Sonalert Products Inc. | Power - Rated 3 W |
Series | Power - Max 4 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 500 Hz ~ 6 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 500Hz | Size / Dimension 1.988" L x 1.988" W (50.50mm x 50.50mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.736" (18.70mm) |
Efficiency - dBA 77.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,33000 | € 6,33 |
| 10 | € 4,86100 | € 48,61 |
| 25 | € 4,39440 | € 109,86 |
| 50 | € 4,07780 | € 203,89 |
| 100 | € 3,78900 | € 378,90 |
| 250 | € 3,44524 | € 861,31 |
| 500 | € 3,21064 | € 1 605,32 |
| 1 000 | € 3,05305 | € 3 053,05 |
| Unit Price without VAT: | € 6,33000 |
|---|---|
| Unit Price with VAT: | € 7,72260 |

